
* Images are for reference only
ES3G
Extended
- Manufacturer
- YFSEMI
- MFR.Part #
- ES3G
- JLCPCB Part #
- C2887437
- Package
- SMB(DO-214AA)
- Description
- -55℃~+150℃ 1.25V@3A 35ns 3A 400V 5uA@400V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 137
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0826
50+
$0.0655
150+
$0.0570
500+
$0.0505
3000+
$0.0401
6000+
$0.0375
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?