
* Images are for reference only
SS26
Extended
- Manufacturer
- YFSEMI
- MFR.Part #
- SS26
- JLCPCB Part #
- C2887544
- Package
- SMA(DO-214AC)
- Description
- -55℃~+125℃ 1 Independent 100uA@60V 2A 50A 60V 700mV@2A SMA(DO-214AC) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 204
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0543
100+
$0.0439
300+
$0.0387
1000+
$0.0348
5000+
$0.0273
10000+
$0.0257
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?