
* Images are for reference only
YDUU9.8-103L0301
Extended
- Manufacturer
- YJYCOIN
- MFR.Part #
- YDUU9.8-103L0301
- JLCPCB Part #
- C5174477
- Package
- Plugin-4P,16.5x11.5mm
- Description
- 1.5kV 10mH@1KHz 2 600mA 插件-4P,16.5x11.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1924
Minimum: 1
Full Reel: 99
$0.01
Add To List
Available Order Qty: 1872
In-stock Item Pricing
Qty Unit Price
1+
$0.3784
90+
$0.2980
297+
$0.2654
891+
$0.2223
4752+
$0.2031
9504+
$0.1917
Related Products
Welcome back, may I help you?