
* Images are for reference only
YDFW1515T-203L01310
Extended
- Manufacturer
- YJYCOIN
- MFR.Part #
- YDFW1515T-203L01310
- JLCPCB Part #
- C5339281
- Package
- Plugin,21x15mm
- Description
- -40℃~+125℃ 1.5kV 2 20mH@1KHz 250V 250V 250mΩ 插件,21x15mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 466
Minimum: 1
Full Reel: 630
Total: $0.00
Add To List
Available Order Qty: 466
In-stock Item Pricing
Qty Unit Price
1+
$0.6906
10+
$0.5528
30+
$0.4847
100+
$0.4166
630+
$0.3770
1260+
$0.3548
Welcome back, may I help you?