
* Images are for reference only
YAL0204-100K
Extended
- Manufacturer
- YJYCOIN
- MFR.Part #
- YAL0204-100K
- JLCPCB Part #
- C2931818
- Package
- Plugin,D2.8xL4mm
- Description
- 10uH 160mA 2.5Ω 24MHz 40@7.96MHz Color Band Inductor ±10% 插件,D2.8xL4mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.0375
200+
$0.0295
600+
$0.0250
3000+
$0.0222
9000+
$0.0200
21000+
$0.0187
Related Products
Welcome back, may I help you?