* Images are for reference only
RC0805FR-076R04P
- Manufacturer
- YAGEO CORPORATION
- MFR.Part #
- RC0805FR-076R04P
- JLCPCB Part #
- C859133
- Package
- 0805
- Description
- Thick Film Resistors - SMD 6.04 Ohms 125 mW 0805 1%
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RC0805FR-076R04P for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RC0805FR-076R04P technical specifications, attributes, and parameters.
RC0805FR-076R04P symbol, PCB footprint from the free EasyEDA PCB design tool.
RC0805FR-076R04P datasheets or manufacturer documentation.
Datasheet: RC0805FR-076R04P Datasheet (PDF)
Minimum: 1826
Full Reel: 5000
Total: $0
Available Order Qty: 0
In-stock Item Pricing