
* Images are for reference only
YC358LJK-07220KL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- YC358LJK-07220KL
- JLCPCB Part #
- C877039
- Package
- 2512
- Description
- 10 220kΩ 62.5mW 8 ±200ppm/℃ ±5% 2512 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 128
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0703
200+
$0.0272
500+
$0.0264
1000+
$0.0259
Welcome back, may I help you?