This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

YC324-JK-0727RL

Extended
Manufacturer
YAGEO
MFR.Part #
YC324-JK-0727RL
JLCPCB Part #
C876985
Package
2012
Description
125mW 27Ω 4 8 ±200ppm/℃ ±5% 2012 Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 140

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0644
200+ $0.0249
500+ $0.0241
1000+ $0.0236
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons