
* Images are for reference only
YC324-FK-07150RL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- YC324-FK-07150RL
- JLCPCB Part #
- C876918
- Package
- 2012
- Description
- 125mW 150Ω 4 8 ±1% ±200ppm/℃ 2012 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 117
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0767
200+
$0.0298
500+
$0.0288
1000+
$0.0281
Welcome back, may I help you?