
* Images are for reference only
YC248-FR-074K32L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- YC248-FR-074K32L
- JLCPCB Part #
- C1737346
- Package
- 0402x8
- Description
- 16 4.32kΩ 62.5mW 8 ±1% ±200ppm/℃ 0402x8 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 122
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0735
200+
$0.0286
500+
$0.0274
1000+
$0.0270
Welcome back, may I help you?