This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

YC164-JR-131K5L

Extended
Manufacturer
YAGEO
MFR.Part #
YC164-JR-131K5L
JLCPCB Part #
C6338116
Package
0603x4
Description
1.5kΩ 4 63mW 8 ±200ppm/℃ ±5% 0603x4 Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 800

Full Reel: 20000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0288
200+ $0.0115
500+ $0.0112
1000+ $0.0110
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons