
* Images are for reference only
YC162-JR-07100RL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- YC162-JR-07100RL
- JLCPCB Part #
- C728830
- Package
- 0603x2
- Description
- 100Ω 2 4 62.5mW ±200ppm/℃ ±5% 0603x2 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1659
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0069
1000+
$0.0054
5000+
$0.0046
10000+
$0.0041
50000+
$0.0037
100000+
$0.0035
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?