
* Images are for reference only
TC124-JR-1347RL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- TC124-JR-1347RL
- JLCPCB Part #
- C5981318
- Package
- 0804
- Description
- 4 47Ω 63mW 8 ±200ppm/℃ ±5% 0804 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 669
Full Reel: 40000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0346
200+
$0.0138
500+
$0.0134
1000+
$0.0131
Welcome back, may I help you?