
* Images are for reference only
TC124-JR-0756RL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- TC124-JR-0756RL
- JLCPCB Part #
- C854565
- Package
- 0804
- Description
- 4 56Ω 62.5mW 8 ±200ppm/℃ ±5% 0804 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10000
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 10000
In-stock Item Pricing
Qty Unit Price
1+
$0.0096
500+
$0.0076
1500+
$0.0064
10000+
$0.0058
20000+
$0.0052
50000+
$0.0049
Related Products
Welcome back, may I help you?