
* Images are for reference only
SR1218KK-07240RL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- SR1218KK-07240RL
- JLCPCB Part #
- C4158889
- Package
- 1218
- Description
- -55℃~+155℃ 1W 240Ω Thick Film Resistor ±10% ±100ppm/℃ 1218 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 71
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1273
200+
$0.0493
500+
$0.0476
1000+
$0.0468
Welcome back, may I help you?