This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SR1218KK-0716RL

Extended
Manufacturer
YAGEO
MFR.Part #
SR1218KK-0716RL
JLCPCB Part #
C2146558
Package
1218
Description
-55℃~+155℃ 16Ω 1W 200V Thick Film Resistor ±10% ±100ppm/℃ 1218 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 103

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0874
200+ $0.0339
500+ $0.0326
1000+ $0.0321
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons