
* Images are for reference only
SR1210JR-07680RL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- SR1210JR-07680RL
- JLCPCB Part #
- C874120
- Package
- 1210
- Description
- -55℃~+155℃ 500V 500mW 680Ω Thick Film Resistor ±100ppm/℃ ±5% 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 258
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 254
In-stock Item Pricing
Qty Unit Price
1+
$0.0523
100+
$0.0408
300+
$0.0350
1000+
$0.0308
5000+
$0.0273
10000+
$0.0257
Related Products
Welcome back, may I help you?