
* Images are for reference only
SR1210FR-7W7R5L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- SR1210FR-7W7R5L
- JLCPCB Part #
- C6823871
- Package
- 1210
- Description
- -55℃~+155℃ 1W 7.5Ω Thick Film Resistor ±1% ±200ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4695
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4662
In-stock Item Pricing
Qty Unit Price
1+
$0.1656
50+
$0.1324
150+
$0.1184
500+
$0.1006
2500+
$0.0927
5000+
$0.0880
Welcome back, may I help you?