
* Images are for reference only
SR1210FR-7W100RL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- SR1210FR-7W100RL
- JLCPCB Part #
- C6823861
- Package
- 1210
- Description
- -55℃~+155℃ 100Ω 1W Thick Film Resistor ±1% ±200ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6846
200+
$0.2745
500+
$0.2648
1000+
$0.2600
Welcome back, may I help you?