This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SR1206JR-7T470RL

Extended
Manufacturer
YAGEO
MFR.Part #
SR1206JR-7T470RL
JLCPCB Part #
C19633851
Package
1206
Description
-55℃~+155℃ 470Ω 500V 750mW Thick Film Resistor ±100ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 333

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 320

In-stock Item Pricing

Qty Unit Price
1+ $0.0231
200+ $0.0185
600+ $0.0158
5000+ $0.0143
10000+ $0.0129
20000+ $0.0122

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons