This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SR0805JR-7W4R7L

Extended
Manufacturer
YAGEO
MFR.Part #
SR0805JR-7W4R7L
JLCPCB Part #
C873883
Package
0805
Description
-55℃~+155℃ 250mW 4.7Ω 500V Thick Film Resistor ±200ppm/℃ ±5% 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3063

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 3062

In-stock Item Pricing

Qty Unit Price
1+ $0.0190
500+ $0.0153
1500+ $0.0132
5000+ $0.0120
25000+ $0.0109
50000+ $0.0103

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons