
* Images are for reference only
SR0603JR-7T330RL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- SR0603JR-7T330RL
- JLCPCB Part #
- C6823581
- Package
- 0603
- Description
- -55℃~+155℃ 250mW 330Ω Thick Film Resistor ±100ppm/℃ ±5% 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 47
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.0122
500+
$0.0099
1500+
$0.0085
5000+
$0.0077
25000+
$0.0071
50000+
$0.0067
Welcome back, may I help you?