
* Images are for reference only
SQZ500JB-620R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- SQZ500JB-620R
- JLCPCB Part #
- C1397871
- Package
- Plugin,P=15mm
- Description
- -55℃~+155℃ 5W 620Ω Cement Resistor ±300ppm/℃ ±5% 插件,P=15mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 87
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1041
200+
$0.0404
600+
$0.0389
1200+
$0.0383
Welcome back, may I help you?