
* Images are for reference only
SQP500JB-100R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- SQP500JB-100R
- JLCPCB Part #
- C1364594
- Package
- Plugin,D9.5xL22mm
- Description
- -55℃~+155℃ 100Ω 5W Cement Resistor ±5% 插件,D9.5xL22mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$0.1265
50+
$0.1008
120+
$0.0879
480+
$0.0782
2700+
$0.0705
5400+
$0.0666
Related Products
Welcome back, may I help you?