This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SQP40AJB-43K

Extended
Manufacturer
YAGEO
MFR.Part #
SQP40AJB-43K
JLCPCB Part #
C3438651
Package
Plugin,90x20.5mm
Description
-55℃~+155℃ 40W 43kΩ Cement Resistor ±300ppm/℃ ±5% 插件,90x20.5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5492
200+ $0.2132
500+ $0.2052
1000+ $0.2019

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons