
* Images are for reference only
SQP40AJB-2K2
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- SQP40AJB-2K2
- JLCPCB Part #
- C3496643
- Package
- Plugin,90x20.5mm
- Description
- -55℃~+155℃ 2.2kΩ 40W Cement Resistor ±300ppm/℃ ±5% 插件,90x20.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5461
200+
$0.2120
500+
$0.2040
1000+
$0.2008
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?