This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SQP30AJB-5K6

Extended
Manufacturer
YAGEO
MFR.Part #
SQP30AJB-5K6
JLCPCB Part #
C1413120
Package
Plugin,77x18mm
Description
-55℃~+155℃ 30W 5.6kΩ Cement Resistor ±300ppm/℃ ±5% 插件,77x18mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4556
1000+ $0.1763
2500+ $0.1702
5000+ $0.1671

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons