This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SQP15AJB-0R12

Extended
Manufacturer
YAGEO
MFR.Part #
SQP15AJB-0R12
JLCPCB Part #
C1401310
Package
Plugin,D12.5xL48mm
Description
-55℃~+155℃ 120mΩ 15W Cement Resistor ±300ppm/℃ ±5% 插件,D12.5xL48mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 64

Full Reel: 720

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1402
200+ $0.0543
720+ $0.0523
1440+ $0.0515
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons