
* Images are for reference only
SMDJ43A/TR13
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- SMDJ43A/TR13
- JLCPCB Part #
- C7317178
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 2uA 3kW@10/1000us 43.2A 43V 52.8V 69.4V IEC 61000-4-2 TVS Unidirectional DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1952
200+
$0.0779
500+
$0.0753
1000+
$0.0740
Related Products
Welcome back, may I help you?