
* Images are for reference only
SMCJ28CA/TR7
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- SMCJ28CA/TR7
- JLCPCB Part #
- C6489310
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 1uA 28V 31.1V 33.1A 45.4V Bidirectional IEC 61000-4-2 TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 144
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0623
200+
$0.0249
500+
$0.0241
1000+
$0.0238
Welcome back, may I help you?