
* Images are for reference only
SMAJ28CA/TR7
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- SMAJ28CA/TR7
- JLCPCB Part #
- C6229625
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 1uA 28V 31.1V 400W@10/1000us 45.4V 8.8A@10/1000us Bidirectional IEC 61000-4-2 TVS DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 695
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0333
200+
$0.0133
500+
$0.0129
1000+
$0.0127
Related Products
Welcome back, may I help you?