This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMCJ170CA-AT/TR13

Extended
Manufacturer
YAGEO
MFR.Part #
SMCJ170CA-AT/TR13
JLCPCB Part #
C5755060
Package
DO-214AB(SMC)
Description
-55℃~+150℃ 1.5kW@10/1000us 170V 189V 1uA 275V 5.5A IEC 61000-4-2 TVS Unidirectional DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3574
200+ $0.1426
500+ $0.1380
1000+ $0.1355
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons