
* Images are for reference only
SMAJ24A-AT/TR13
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- SMAJ24A-AT/TR13
- JLCPCB Part #
- C6489008
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 10.3A@10/1000us 1uA 24V 26.7V 38.9V 400W@10/1000us IEC 61000-4-2 TVS Unidirectional DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 627
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0370
200+
$0.0148
500+
$0.0143
1000+
$0.0141
Related Products
Welcome back, may I help you?