This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMAJ12CA-AT/TR7

Extended
Manufacturer
YAGEO
MFR.Part #
SMAJ12CA-AT/TR7
JLCPCB Part #
C3702805
Package
DO-214AC(SMA)
Description
12V 13.3V 19.9V 20.1A 400W TVS DO-214AC(SMA) Abolished Device ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 640

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0373
200+ $0.0145
500+ $0.0140
1000+ $0.0137

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons