This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RT2512BKE07118KL

Extended
Manufacturer
YAGEO
MFR.Part #
RT2512BKE07118KL
JLCPCB Part #
C4098775
Package
2512
Description
-55℃~+125℃ 118kΩ 750mW Thin Film Resistor ±0.1% ±50ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4472
200+ $0.1731
500+ $0.1670
1000+ $0.1640
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons