
* Images are for reference only
RT2512BKD07820RL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RT2512BKD07820RL
- JLCPCB Part #
- C6669291
- Package
- 2512
- Description
- -55℃~+125℃ 750mW 820Ω Thin Film Resistor ±0.1% ±25ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3316
200+
$0.1323
500+
$0.1280
1000+
$0.1257
Welcome back, may I help you?