This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RT2010FKE07150RL

Extended
Manufacturer
YAGEO
MFR.Part #
RT2010FKE07150RL
JLCPCB Part #
C4247130
Package
2010
Description
-55℃~+125℃ 150Ω 500mW Thin Film Resistor ±1% ±50ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 109

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0829
200+ $0.0320
500+ $0.0309
1000+ $0.0304
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons