This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RT1210CRD071KL

Extended
Manufacturer
YAGEO
MFR.Part #
RT1210CRD071KL
JLCPCB Part #
C4175974
Package
1210
Description
-55℃~+125℃ 1kΩ 250mW Thin Film Resistor ±0.25% ±25ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 42

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2161
200+ $0.0837
500+ $0.0808
1000+ $0.0794

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons