
* Images are for reference only
RT1206WRD0718K7L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RT1206WRD0718K7L
- JLCPCB Part #
- C4243774
- Package
- 1206
- Description
- -55℃~+155℃ 18.7kΩ 250mW Thin Film Resistor ±0.05% ±25ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6559
200+
$0.2546
500+
$0.2450
1000+
$0.2417
Welcome back, may I help you?