
* Images are for reference only
RT1206BRD07715KL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RT1206BRD07715KL
- JLCPCB Part #
- C870871
- Package
- 1206
- Description
- -55℃~+155℃ 200V 250mW 715kΩ Thin Film Resistor ±0.1% ±25ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.0474
100+
$0.0381
300+
$0.0336
1000+
$0.0301
5000+
$0.0273
10000+
$0.0259
Related Products
Welcome back, may I help you?