This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RT0805CRD0710KL

Extended
Manufacturer
YAGEO
MFR.Part #
RT0805CRD0710KL
JLCPCB Part #
C868300
Package
0805
Description
-55℃~+155℃ 10kΩ 125mW 150V Thin Film Resistor ±0.25% ±25ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2843

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 2831

In-stock Item Pricing

Qty Unit Price
1+ $0.0424
100+ $0.0340
300+ $0.0300
1000+ $0.0268
5000+ $0.0244
10000+ $0.0231
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons