
* Images are for reference only
RT0805BRE07120KL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RT0805BRE07120KL
- JLCPCB Part #
- C865754
- Package
- 0805
- Description
- -55℃~+155℃ 120kΩ 125mW 150V Thin Film Resistor ±0.1% ±50ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5002
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 5002
In-stock Item Pricing
Qty Unit Price
1+
$0.0462
200+
$0.0376
600+
$0.0328
5000+
$0.0299
10000+
$0.0275
20000+
$0.0262
Related Products
Welcome back, may I help you?