This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RT0805BRD0726K7L

Extended
Manufacturer
YAGEO
MFR.Part #
RT0805BRD0726K7L
JLCPCB Part #
C865339
Package
0805
Description
-55℃~+155℃ 125mW 150V 26.7kΩ Thin Film Resistor ±0.1% ±25ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3632

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 3611

In-stock Item Pricing

Qty Unit Price
1+ $0.0489
200+ $0.0406
600+ $0.0359
5000+ $0.0331
10000+ $0.0307
20000+ $0.0294
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons