This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RT0805BRD07127RL

Extended
Manufacturer
YAGEO
MFR.Part #
RT0805BRD07127RL
JLCPCB Part #
C865168
Package
0805
Description
-55℃~+155℃ 125mW 127Ω Thin Film Resistor ±0.1% ±25ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1991

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 1991

In-stock Item Pricing

Qty Unit Price
1+ $0.0410
200+ $0.0327
600+ $0.0280
5000+ $0.0253
10000+ $0.0229
20000+ $0.0216

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons