
* Images are for reference only
RT0603DRE071K3L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RT0603DRE071K3L
- JLCPCB Part #
- C706041
- Package
- 0603
- Description
- -55℃~+155℃ 1.3kΩ 100mW 75V Thin Film Resistor ±0.5% ±50ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 633
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 633
In-stock Item Pricing
Qty Unit Price
1+
$0.0131
500+
$0.0101
1500+
$0.0084
5000+
$0.0074
25000+
$0.0065
50000+
$0.0060
Related Products
Welcome back, may I help you?