This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RT0402FRE079K09L

Extended
Manufacturer
YAGEO
MFR.Part #
RT0402FRE079K09L
JLCPCB Part #
C854467
Package
0402
Description
-55℃~+155℃ 62.5mW 9.09kΩ Thin Film Resistor ±1% ±50ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2930

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 2929

In-stock Item Pricing

Qty Unit Price
1+ $0.0102
500+ $0.0081
1500+ $0.0069
10000+ $0.0062
20000+ $0.0055
50000+ $0.0052

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons