This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RT0402FRE07330RL

Extended
Manufacturer
YAGEO
MFR.Part #
RT0402FRE07330RL
JLCPCB Part #
C854274
Package
0402
Description
-55℃~+155℃ 330Ω 50V 62.5mW Thin Film Resistor ±1% ±50ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 6367

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 6125

In-stock Item Pricing

Qty Unit Price
1+ $0.0116
500+ $0.0095
1500+ $0.0083
10000+ $0.0076
20000+ $0.0070
50000+ $0.0066
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons