This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RT0201BRD075K1L

Extended
Manufacturer
YAGEO
MFR.Part #
RT0201BRD075K1L
JLCPCB Part #
C852257
Package
0201
Description
-55℃~+125℃ 5.1kΩ 50mW Thin Film Resistor ±0.1% ±25ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 197

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 132

In-stock Item Pricing

Qty Unit Price
1+ $0.0492
100+ $0.0394
300+ $0.0344
1000+ $0.0307
5000+ $0.0278
10000+ $0.0264

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons