
* Images are for reference only
RL2512JK-070R82L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RL2512JK-070R82L
- JLCPCB Part #
- C876529
- Package
- 2512
- Description
- -55℃~+155℃ 1W 820mΩ Thick Film Resistor ±200ppm/℃ ±5% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3950
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3950
In-stock Item Pricing
Qty Unit Price
1+
$0.0936
50+
$0.0749
150+
$0.0655
500+
$0.0584
2500+
$0.0528
4000+
$0.0501
Related Products
Welcome back, may I help you?