
* Images are for reference only
RL1218FK-070R33L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RL1218FK-070R33L
- JLCPCB Part #
- C876306
- Package
- 1218
- Description
- 1W 330mΩ Thick Film Resistor ±1% ±250ppm/℃ 1218 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3975
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3975
In-stock Item Pricing
Qty Unit Price
1+
$0.1409
50+
$0.1128
150+
$0.0987
500+
$0.0881
2500+
$0.0795
4000+
$0.0754
Welcome back, may I help you?